You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Outdoor 2 Way Switch, 1 Gang, 20AX, IP66 - 

WEWP1GSW

New
WEWP1GSW - Outdoor 2 Way Switch, 1 Gang, 20AX, IP66
WEWP1GSW - Outdoor 2 Way Switch, 1 Gang, 20AX, IP66
WEWP1GSW - Outdoor 2 Way Switch, 1 Gang, 20AX, IP66
WEWP1GSW - Outdoor 2 Way Switch, 1 Gang, 20AX, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WEWP1GSW
Order Code:
PL18165
Product Range
-
Also Known As:
GTIN UPC EAN: 5060435951037

Product Overview

For demanding environments where protection is paramount, the IP66 1-gang switch with neon indicator is the perfect solution. Designed to withstand the elements, this robust and weatherproof switch is ideal for outdoor lighting, workshops, gardens, and industrial applications. Its durable, high-impact construction ensures a long-lasting, reliable power control point even in the harshest conditions.
  • Offers superior protection against dust and powerful jets of water from any direction, making it suitable for all weather conditions
  • Built-in neon light clearly shows when the switch is active, providing a quick visual reference
  • Made from tough, impact-resistant polycarbonate for a long and reliable service life
  • Features multiple cable entries and knockouts for flexible wiring options
  • With a 20A rating, this switch is capable of handling a wide range of high-current devices and appliances
  • Large rocker switch is easy to operate, even with gloves

Product Information


:
IP66

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060435951037

44 In stock Need more?

???PF_PDP_RSP_SUP???

£8.75 ( £10.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.75 (£10.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.85 (£9.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --