You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Channel USB Relay Card -
WMI8090
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WMI8090
- Order Code:
- HK01797
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5410329729349
- Technical Datasheet:
- WMI8090 Datasheet
Product Overview
- Two way PC communication (USB Event Return option)
- Manual operation for toggle, momentary or timer operation (selectable via software)
- Event-driven and open protocols
- Connect up to 16A to each relay (resistive load)
- Transient suppression VDR for inductive loads
- Onboard pushbuttons to test/operate relays
- LED indicators for power and relay action
- Power supply for relays: 9-10V AC or 12-14V DC (500mA)
- Requires Windows PC and USB port
- Dimensions (HxWxD): 30x160x107mm
Product Information
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £73.00 (£87.60) | ( ) |
| 3+ | £69.00 (£82.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























