You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ATmega328 Arduino Nano Compatible Development Board -
WPB102
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPB102
- Order Code:
- SC17471
- Also Known As:
- GTIN UPC EAN: 5410329725181
Product Overview
- ATMega328 microcontroller
- 16MHz Clock speed
- Digital I/O pins: 14 (6 with PWM)
- Analogue Input pins: 8
- 32kB Flash memory
- 2kB SRAM & 1kB EEPROM
- 5V DC operating voltage
- Recommended input voltage: 7-12V DC
- DC Current per I/O pin: 40mA
Contents
Board only
Product Information
- :
- -
- :
- -
- :
- -
- :
- ATmega
- :
- ATmega
- :
- -
- :
- ATmega328 Board
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.29 (£15.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























