You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5V DC Stepper Motor and Driver Module - 

WPI401

WPI401 - 5V DC Stepper Motor and Driver Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHADDA WHADDA
Manufacturer Part No:
WPI401
Order Code:
SC16667
Also Known As:
GTIN UPC EAN: 5410329725266

Product Overview

Versatile 5V DC stepper motor and driver set, ideal for use with Arduino projects or compatible boards via jumper leads.
  • Controlled by the ULN2003 driver
  • 4 Phase LED indicator for motor status
  • Steps/revolution: 64
  • Motor diameter: 28 mm
  • Reduction ratio: 1:64
  • Number of phases: 4
  • Dimensions (HxWxD): 10x35x32mm

Contents

Stepper module, controller module and cable

Product Information


:
-

:
-

:
-

:
-

:
-

:
Arduino

:
Stepper Module, Controller Module, Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5410329725266

6 In stock Need more?

???PF_PDP_RSP_SUP???

£7.03 ( £8.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.03 (£8.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --