You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channel Relay Module for micro:bit -
WPM401
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPM401
- Order Code:
- ED00649
- Also Known As:
- GTIN UPC EAN: 5410329729974
- Technical Datasheet:
- WPM401 Datasheet
Product Overview
- Connects directly to a micro:bit, allowing users to control devices without additional equipment
- Versatile design with four separate channels, allows controlling up to four deifferent devices
- Integrates status LED for each channel
- Onboard 3.3V regulator
- Control Input Current (P3, P4, P6, P7): 5mA max.
- Control Input Voltage: 3.3-5V DC
- Relay Output: 24V DC, 3A (non-inductive)
- Operating Voltage: 5V DC
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- micro:bit
- :
- Relay Module
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.42 (£14.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























