You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RGB LED Ring Shield for micro:bit -
WPSE475
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPSE475
- Order Code:
- ED00646
- Also Known As:
- GTIN UPC EAN: 5410329732394
Product Overview
- Provides 26 full colour RGB LEDs, microphone and passive buzzer
- Connects to the micro:bit via 5 screws
- Fully compatible with the Micro:Bit makecode blocks editor
- Convenient on/off button to preserve battery power
- Supply Voltage: 5-9V DC (battery connector) or 5V DC (Micro USB)
- Dimensions (HxWxD): 10x80x80mm
- Kit is suitable for ages 9 and above, but children under the age of 14 should be accompanied by an adult
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- LED Shield
- :
- micro:bit
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.79 (£12.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























