You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Module for micro:bit -
WPSH005
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPSH005
- Order Code:
- ED00647
- Also Known As:
- GTIN UPC EAN: 5410329730185
Product Overview
- Simple extension board that can power the micro:bit via two button cell batteries
- Onboard buzzer for adding sound to projects (controlled by P0)
- Export micro:bit® pins P1, P2, 3V & GND
- Instruction manual in Dutch, English, French, German, Polish, Portuguese & Spanish
- Kit is suitable for ages 9 and above, but children under the age of 14 should be accompanied by an adult
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- micro:bit
- :
- Power Module Board
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.42 (£8.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























