You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Motor Shield for micro:bit -
WPSH006
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPSH006
- Order Code:
- ED00648
- Also Known As:
- GTIN UPC EAN: 5410329730192
Product Overview
- Motor shield based on the TB6612 chip, drive 2 DC motors
- Maximum Output Current: 2x 1.2A
- Extends micro:bit I/O ports
- Voltage Range: 6-12V DC
- Instruction manual in Dutch, English, French, German, Polish, Portuguese & Spanish
- Kit is suitable for ages 9 and above, but children under the age of 14 should be accompanied by an adult
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- micro:bit
- :
- Motor Shield Board
Technical Documents (1)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.08 (£16.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























