You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Frost Indicator Kit -
WSAA2644
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WSAA2644
- Order Code:
- HK01763
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5410329730345
Product Overview
- Flashing LED indicates road temperature close to freezing point (below 3°C, 37°F)
- LED flashing speed increases as temperature decreases until permanently on
- Temperature of 0°-3°C LED flashes regularly, below -3°C LED is on continuously
- Reliable temperature sensor with mounting stud is included
- Power supply: 10-15V DC, 25mA
- Supplied as a kit, soldering required
- Dimensions (HxWxD): 20x56x42mm
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.93 (£8.32) | ( ) |
| 3+ | £6.39 (£7.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























