You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Audio Analyser Kit - 

WSAH8098

WSAH8098 - Audio Analyser Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHADDA WHADDA
Manufacturer Part No:
WSAH8098
Order Code:
HK01771
Product Range
-
Also Known As:
GTIN UPC EAN: 5410329733230
Technical Datasheet:
WSAH8098   Datasheet
See all Technical Docs

Product Overview

Electronic kit that allows you to build a comprehensive audio analyser that measures peak power, RMS power, mean dB, peak dB, linear audio spectrum and 1/3 octave audio spectrum. The compact unit is designed for panel mounting and is ideal for integrating into homemade audio equipment.
  • Auto or manual range selection
  • Speaker impedance selection
  • Range: 300mW to 1200W @2Ω
  • Frequency Range: 20Hz to 20kHz
  • Power Supply: 12V DC, 75mA
  • Compact unit with backlit LCD display (64x128 pixels, 23x46mm)
  • Simple panel mounting design
  • Supplied as a kit, soldering required
  • Dimensions (HxWxD): 51x98x35mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5410329733230

7 In stock Need more?

???PF_PDP_RSP_SUP???

£31.25 ( £37.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £31.25 (£37.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £30.21 (£36.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --