You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Temperature Sensor Kit -
WSHA8067
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WSHA8067
- Order Code:
- HK01785
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5410329733353
Product Overview
- Temperature range: -20°C to 70°C
- 2° Full range accuracy
- 3 Wire system: GND, +V and OUT
- Power Supply: 12V DC (0-5V OUT), 15V DC (0-10V OUT)
- Supplied as a kit, soldering required
- Dimensions (HxWxD): 15x55x35mm
Product Information
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.95 (£10.74) | ( ) |
| 3+ | £8.27 (£9.92) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























