You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Light Sensitive Switch Kit - 

WSL125

WSL125 - Light Sensitive Switch Kit
WSL125 - Light Sensitive Switch Kit
WSL125 - Light Sensitive Switch Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHADDA WHADDA
Manufacturer Part No:
WSL125
Order Code:
HK00835
Product Range
-
Also Known As:
GTIN UPC EAN: 5410329001254
Technical Datasheet:
WSL125   Datasheet
See all Technical Docs

Product Overview

The WSL125 from Whadda is a fully automatic, light sensitive switch that will automatically switch on at dusk and turn off at dawn. The switch is supplied as a self-assembly electronics kit that requires soldering.
  • Adjustable sensitivity
  • Delay circuit prevents annoying flashing
  • Power source: 12V DC (adaptor not included)
  • Relay output: NO/NC 24V, 5A max.
  • Dimensions: 65x50mm
  • Supplied as a kit, soldering required

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5410329001254

5 In stock Need more?

???PF_PDP_RSP_SUP???

£5.60 ( £6.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.60 (£6.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.37 (£6.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --