You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Component Tester Kit -
WSMI8115
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WSMI8115
- Order Code:
- HK01792
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5410329730659
- Technical Datasheet:
- WSMI8115 Datasheet
Product Overview
- Supports: BJT, JFET, E-IGBT, D-IGBT, E-MOS, D-MOS, resistors, coils, capacitors and diodes
- Test Speed: 2 seconds
- Resistance Resolution: 0.1Ω (Max 50MΩ)
- Capacitance Range: 28pF to 100mF
- Inductance Range: 0.01mH to 20H
- Automatic shutdown function
- Powered by 9V battery (not included)
- Supplied as a kit, soldering required
- Dimensions (HxWxD): 30x137x60mm
Product Information
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 16/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £36.79 (£44.15) | ( ) |
| 3+ | £34.97 (£41.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























