You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1A POWER SUPPLY - 

WSPC1823

WSPC1823 - 1A POWER SUPPLY

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHADDA WHADDA
Manufacturer Part No:
WSPC1823
Order Code:
HK00218
Also Known As:
GTIN UPC EAN: 5410329018238

Product Overview

Power supply which provides a regulated voltage between 1.2V and 35V at 1A. The output is regulated for minimal ripple effect. Built-in current limiter and thermal overload protection.
  • Power supply: 28Vdc (max.)
  • Output voltage: 1.2V-35Vdc @1A
  • Output current: 1.5A
  • Power dissipation: 15W
  • Dimensions (LxW): 52x52mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5410329018238

7 In stock Need more?

???PF_PDP_RSP_SUP???

£5.85 ( £7.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.85 (£7.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.70 (£6.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --