You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
180W 8" Compact Active PA Speaker with DSP -
TITAN 8A MKII
- Manufacturer:
- WHARFEDALE WHARFEDALE
- Manufacturer Part No:
- TITAN 8A MKII
- Order Code:
- LS05462
- Product Range
- WHARFEDALE PRO active speakers
- Also Known As:
- GTIN UPC EAN: 5025941083214
- Technical Datasheet:
- TITAN 8A MKII Datasheet
Product Range Selector (WHARFEDALE PRO active speakers)
See all from this product rangeProduct Overview
- 2 Way active portable PA system with 8" woofer and dome tweeter
- Output power: LF 150W rms, HF 30W rms
- Thermal, DC and short circuit fault protection
- Rear panel mic/line switch
- Rear panel horn LED defeat switch
- Input connector: XLR / ¼” Combo jack (20kΩ/10kΩ)
- Output connector: switchable LOOP/MIX balanced XLR
- EQ: High 10kHz shelf, Low 100Hz shelf
- Crossover frequency: 2.4kHz
- Driver protection: Independent LF and HF limiters (red LED)
- Dispersion (HxV): 90° x 60°
- Frequency response: 70Hz to 20kHz
- Impedance (LF/HF): 4Ω/8Ω
- Power supply: 100V-240V AC, 50/60Hz
- Mounting: 8x M6 inserts including 4x bottom in OmniMount 30.0-type footprint, pole-mount receptacle with lock screw, side handles, optional wall-mount bracket
- Dimensions (HxWxD): 396x266x221mm
- Weight: 6.25kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Business, Domestic, DJ, Education, Live Events, Installations, Public, Music
Contents
speaker, power lead
Product Information
- :
- 230V
- :
- 70Hz
- :
- 20kHz
- :
- 396mm
- :
- 266mm
- :
- 221mm
- :
- WHARFEDALE PRO active speakers
- :
- UK Type G
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £199.31 (£239.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























