You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WLA115-C1 Series A MATV Launch Amplifier, 3 Way -
10080
- Manufacturer:
- WHYTE WHYTE
- Manufacturer Part No:
- 10080
- Order Code:
- AP04174
- Product Range
- Whyte Technologies - Series A
- Technical Datasheet:
- 10080 Datasheet
Product Range Selector (Whyte Technologies - Series A)
See all from this product rangeProduct Overview
- RED compliant
- 5G/full band selectable filter
- Variable gain control
- 12V DC masthead supply
- Remote power via RF outputs
- 34dB gain UHF
- Maximum UHF output 115dBμV
- AC mains input
- Low power consumption
- 4-year manufacturer's warranty
Product Information
- :
- Whyte Technologies - Series A
- :
- -
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £46.00 (£55.20) | ( ) |
| 3+ | £44.50 (£53.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























