You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8mm x 150mm Hex Nut Driver with Flex Shaft -
01439
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 01439
- Order Code:
- TL11149
- Product Range
- Wiha - Flexible Shaft Nut Drivers
- Also Known As:
- GTIN UPC EAN: 4010995014391
Product Range Selector (Wiha - Flexible Shaft Nut Drivers)
See all from this product rangeProduct Overview
- A professional grade hex nut driver offering uncompromising levels of quality
- Socket head is nickel-plated
- Ergonomic soft finish multi-component handle with roll-off protection
- Manufactured to all relevant DIN / ISO standards
Product Information
- :
- 8mm
- :
- 150mm
- :
- 150mm
- :
- 268mm
- :
- 268mm
- :
- -
- :
- 5.9"
- :
- 10.6"
- :
- Wiha - Flexible Shaft Nut Drivers
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.33 (£20.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























