You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5mm x 125mm SoftFinish Hex Nut Driver - 

1020

1020 - 5mm x 125mm SoftFinish Hex Nut Driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
1020
Order Code:
TL23570
Product Range
-
Technical Datasheet:
1020   Datasheet
See all Technical Docs

Product Overview

The 1020 is a Nut Driver with ergonomic Wiha SoftFinish® handle. Blade made of through hardened chrome-vanadium steel with chrome-plated finish. It is suitable for use with dry and general applications. The Wiha SoftFinish® zone features a solid moulded core with soft outer grip. This requires less force, yet achieves 40% more torque than conventional handles. The handle is shaped to fit comfortably in the hand, providing maximum torque forces in dry and general working conditions. If a stuck screw has to be loosened, a precise hammer blow can be applied to the solid steel cap. Due to the hex blade extending trough the handle to the steel cap, there is no loss of impact energy.
  • Multi-component roll-off protection SoftFinish® handle provides maximum user comfort
  • Wiha ChromTop-finish on tip for a perfect fit every time
  • Printed screw symbol on handle end for fast identification

Applications

Maintenance & Repair

Product Information


:
5mm

:
125mm

:
236mm

:
-

:
4.9"

:
9.3"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£6.62 ( £7.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.62 (£7.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £6.11 (£7.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --