You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PocketStar Folding Hex Key Set, 7 Piece - 

23041

23041 - PocketStar Folding Hex Key Set, 7 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
23041
Order Code:
TL11157
Product Range
-
Also Known As:
GTIN UPC EAN: 4010995230418

Product Overview

No more trapped fingers. The PocketStar L-key set impresses thanks to optimal handling and functional benefit, embodied in a large number of practical features. The seven L-keys are stored in a handy, space-saving folding holder. An ingenious opening button allows the user to easily select the required key size. You can freely choose from many different work positions between 90° and 270°, depending on the screw fastening task at hand. In the 180° position, the tool is transformed into a screwdriver, for example. When the key is positioned on the 270° shoulder stop, the folding holder become a tool with a practical lever arm for high torques. It is also a clever solution for situations where users require just one single key to move in the work position since PocketStar stops the other keys from swinging back and getting in the way.
  • Chrome-Vanadium steel through hardened, electro-plated
  • Ergonomic, reinforced fibreglass housing
  • Can be rotated by any angle between 270° and 90°
  • Robust casing with opening mechanism to assist in the selection of the required keys
  • Sizes: 2, 2.5, 3, 4, 5, 6, 8mm
  • Length: 120mm (folded)

Product Information


:
2, 2.5, 3, 4, 5, 6, 8mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4010995230418

5 In stock Need more?

???PF_PDP_RSP_SUP???

£17.43 ( £20.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.43 (£20.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --