You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10mm x 150mm Ball End Hex Screwdriver -
26333
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 26333
- Order Code:
- TL11202
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4010995263331
- Technical Datasheet:
- 26333 Datasheet
Product Overview
- Chrome-vanadium steel through hardened, electro-plated
- Ergonomic wiha soft finish multi-component handle with roll-off protection
- Ballpoint keys enables the user to work at angles up to 25°
Product Information
- :
- 271mm
- :
- 10mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.45 (£7.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























