You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VDE PLIER SET - 3PC -
26852
New- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 26852
- Order Code:
- TL24494
- Also Known As:
- GTIN UPC EAN: 4010995268527
Product Overview
- DynamicJoint® Technology: Innovative joint design reduces cutting effort, enhancing efficiency and reducing hand fatigue
- OptiGrip Design: Provides a secure, non-slip grip, ensuring precise handling and control during use
- Durable Chrome Plated Finish: Protects against corrosion, extending the lifespan of the tools
- Manufactured acc. to IEC 60900.
- Safe operation up to 1,000 V AC
Contents
160mm Diagonal Cutters, 180mm Combination Pliers, 200mm Needle Nose Pliers
Product Information
- :
- 160mm Diagonal Cutters, 180mm Combination Pliers, 200mm Needle Nose Pliers
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £57.98 (£69.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























