You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SoftFinish Universal Scraper Set, 12 Piece -
26920
Product Overview
- Removes sealing materials, glue residue, tape, labels
- Easy removal of sealant and adhesive remnants with the high-quality blade
- Incl. 10 replacement blades
- Ergonomic working - Recommended by doctors and therapists from the German Campaign for Healthier Backs
Contents
Universal Scraper, 10x 13mm Wide Blades
Warnings
Product Information
- :
- Scraper
- :
- 166.5mm
- :
- 13mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £27.29 (£32.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























