You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD ESD Tweezers Set, 5 Piece - 

32349

32349 - SMD ESD Tweezers Set, 5 Piece
32349 - SMD ESD Tweezers Set, 5 Piece
32349 - SMD ESD Tweezers Set, 5 Piece
32349 - SMD ESD Tweezers Set, 5 Piece
32349 - SMD ESD Tweezers Set, 5 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
32349
Order Code:
TL24031
Product Range
-
Also Known As:
GTIN UPC EAN: 4010995323493

Product Overview

Delicate electronic tasks require the utmost concentration from the electronics technician to avoid damaging even the smallest components. The Professional ESD tweezers set from Wiha contains two pairs of SMD tweezers, one pair of precision tweezers and one pair of universal tweezers for horizontal gripping of a variety of components, making it ideal for gripping the smallest components in electronics. The selected content covers the most common applications. The tweezers have smooth surfaces for damage-free gripping of the components. In addition, the antistatic tweezers are anti-glare, coated in black and anti-magnetic. The dissipative tool has a surface resistance between 106 and 109 ohms and safely dissipates electrostatic energy in a controlled manner to protect electronic components from destruction. These tweezers are manufactured in line with the IEC 61340-5-1 international standard and thus guarantee maximum protection for electronic components. The specially alloyed rust-free chrome nickel stainless steel ensures durable quality and robustness.
  • Special alloyed, non-rusting, chromium-nickel stainless steel
  • Universal tweezers for all current electronics applications
  • Surface resistance 10^6 - 10^9 ohms
  • Practical and robust metal box
  • DIN EN 61340-5-1

Contents

130mm ESD Type AA, 130mm ESD Type PSF, 120mm ESD Type 13, 117mm ESD Type 59 Tweezers & Metal Storage Box

Product Information


:
4

:
5 Piece Precision Tweezers, Case

:
Nickel Plated Steel Body

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4010995323493

3 In stock Need more?

???PF_PDP_RSP_SUP???

£90.78 ( £108.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £90.78 (£108.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --