You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Screwdriver, Slotted, 4.5mm Tip Size, 236mm Length, 125mm L Blade, SoftFinish - 

35501

35501 - Screwdriver, Slotted, 4.5mm Tip Size, 236mm Length, 125mm L Blade, SoftFinish

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
35501
Order Code:
TL19049
Product Range
SoftFinish
Also Known As:
GTIN UPC EAN: 4010995355012
Technical Datasheet:
35501   Datasheet
See all Technical Docs

Product Range Selector (SoftFinish)

See all from this product range

Product Overview

  • High quality blade insulation is moulded directly onto the blade
  • Blade insulation reduces blade diameter by up to 33%, allowing unhindered access to low-lying fasteners
  • Chrome-vanadium-molybdenum steel blades with a hardened black finish
  • Roll-off protection so that the screwdriver wont roll away when placed on a flat surface
  • Individually tested to 10000V -according to IEC 60900:2004.

Product Information


:
4.5mm

:
125mm

:
236mm

:
SoftFinish

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4010995355012

Available for back order

Deliveries start from 23/01/26

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£9.03 ( £10.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.03 (£10.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --