You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Torque Screwdriver iTorque with Digital Scale, 40cNm -150cNm - 

36886

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
36886
Order Code:
TL15202
Product Range
Wiha - iTorque Screwdrivers
Also Known As:
GTIN UPC EAN: 4010995368869

Product Range Selector (Wiha - iTorque Screwdrivers)

See all from this product range

Product Overview

Precision torque screwdriver handle which provide precise torques where accuracy must be maintained and repeated, as with fastening and unfastening sensitive and expensive components in assembly, final inspections and quality assurance applications.
  • Large digital display for simple step less setting of torque value
  • Torque can be conveniently set directly via push button integrated in handle
  • Distinctly audible and perceptible click signal when set torque is reached
  • Can simply be switched from Nm - in.lbs / Ncm -in.oz
  • Click Control - integrated counter records all applications
  • Calibration alert following 5,000 applications
  • Accuracy: ±6%, traceable to national standards
  • Can be used with most ¼" hex bits
  • Standards: EN ISO 6798, BS EN 26789, ASME B107.14M
  • Supplied in robust plastic box with factory calibration certificate

Applications

Maintenance & Repair

Product Information


:
Screwdriver

:
0.3125ft-lb to 1.094ft-lb

:
40cN-m to 1.5N-m

:
4mm

:
-

:
134mm

:
Wiha - iTorque Screwdrivers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4010995368869

1 In stock Need more?

???PF_PDP_RSP_SUP???

£147.95 ( £177.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £147.95 (£177.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --