You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VDE Insulated Torque Slim Screwdriver Set, 5 Piece -
38074
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 38074
- Order Code:
- TL19142
- Product Range
- Wiha - TorqueVario-S
- Also Known As:
- GTIN UPC EAN: 4010995380748
Product Range Selector (Wiha - TorqueVario-S)
See all from this product rangeProduct Overview
- Torque value can be set via window scale with slimTorque VDE bit holder for 6mm slimBits
- SlimBits blades offer up to 33% reduction in blade diameter
- The TorqueVario handle has an integrated scale for easy reference to the torque limit being set
- VDE torque handle can be ajusted for 0.8 - 5.0 Nm using a Torque Setter (supplied)
- Protective insulation moulded directly onto the blade
- Individually tested protective insulation 1,000 V AC, VDE and GS tested
- Manufactured to IEC 60900:2004
Contents
TorqueVario®-S VDE Handle 0.8-5Nm, Torque setting tool, Blades: SL/PZ1, SL/PZ2 x 75mm, 1/4" Adaptor Blade
Product Information
- :
- Adjustable
- :
- 0.59ft-lb to 3.68ft-lb
- :
- 0.8N-m to 5N-m
- :
- -
- :
- -
- :
- -
- :
- Wiha - TorqueVario-S
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £99.95 (£119.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























