You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" (250mm) VDE Adjustable Water Pump Pliers -
38632
New- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 38632
- Order Code:
- TL24495
- Also Known As:
- GTIN UPC EAN: 4010995386320
Product Overview
- The pliers offer a self-clamping mechanism on pipes and nuts, preventing slippage and ensuring a secure hold during operation
- Features a 9-position detent adjustment system that allows for quick and precise jaw width changes at the push of a button
- The slim design in the head and joint area provides reliable access to the workpiece, even in confined areas
- Approved for safe operation up to 1,000 V AC, complying with IEC 60900 standards
Product Information
- :
- Water Pump
- :
- 250mm
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £30.50 (£36.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























