You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stubby Screwdriver with Bit Holder Set SoftFinish slimVario, 4 Piece -
41230
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 41230
- Order Code:
- TL19141
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4010995412302
- Technical Datasheet:
- 41230 Datasheet
Product Overview
- Slim blades for access to nearly all electrical applications
- Protective insulation spray-coated directly onto the blade and completely integrated into the blade in the lower area
- Wiha SoftFinish® stubby multi-component handles with roll-off protection
- Manufactured to EN / IEC 60900.2012
- Up to 1000 volts AC
Contents
Contents: VDE Handle, Slotted: 3mm, Phillips: PH2, Pozidrive PlusMinus SL/PZ
Product Information
- :
- VDE Handle, Slotted: 3mm, Phillips: PH2, Pozidrive PlusMinus SL/PZ
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £26.94 (£32.33) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























