You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
easyTorque Adaptor Set for slimBits & slimVario, 5 Piece -
41479
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 41479
- Order Code:
- TL19996
- Product Range
- Wiha - easyTorque Adaptors
- Also Known As:
- GTIN UPC EAN: 4010995414795
Product Range Selector (Wiha - easyTorque Adaptors)
See all from this product rangeProduct Overview
- The correct torque protects material from damages and means no follow-up work
- Fully compatible with the Wiha slimBit system
- Each tool individually tested at 10,000 V AC and approved for 1,000 V AC
Contents
0.8Nm, 2.0Nm, 2.5Nm, 2.8Nm & 4.0Nm easyTorque Adaptors
Product Information
- :
- -
- :
- -
- :
- Wiha - easyTorque Adaptors
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £124.76 (£149.71) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























