You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10.5oz Electrician's Hammer -
42071
Product Overview
- Flat claws allow you to remove nails and nail clamps easily
- Perfect balance thanks to optimum weight distribution for effective handling
- The flat surface on the hammer handle ensures cables and dowels are fitted into position without causing any damage
- Perfectly suited for use in confined working environments thanks to the combination of a square and round head shape
Product Information
- :
- 300g
- :
- 10.5oz
- :
- Ergonomic
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £30.62 (£36.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























