You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
slimVario VDE Insulated Screwdriver & Nut Driver Set, 13 Piece -
43467
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 43467
- Order Code:
- TL21817
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4010995434670
- Technical Datasheet:
- 43467 Datasheet
Product Overview
- Ideal for use in a confined working environment or when out on jobs
- All tools securely arranged in a robust, orderly bag
- Fully insulated nut driver reduces the risk of short circuits
- Wiha slimBits ensure good, protected access to deep-set screws
- Each tool individually tested at 10,000V AC and approved for 1,000V AC
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- 1/4"
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £133.28 (£159.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























