You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9" (225mm) 8-in-1 Industrial Electric Multi-Function Pliers -
45705
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 45705
- Order Code:
- TL24486
- Also Known As:
- GTIN UPC EAN: 4010995457051
Product Overview
- 8-in-1: holding, bending, deburring, fastening, cutting, stripping, crimping and shortening screws
- With switchable opening spring
- Safe operation up to 1,000 V AC
- Three designated areas for stripping wires of 0.75 mm², 1.5 mm², and 2.5 mm²
- Crimp wire-end sleeves ranging from 0.5 mm² to 2.5 mm²
- Built-in shearing point allows for shortening screws up to 3.3mm in diameter
- Features a switchable opening spring for smooth operation and a two-component handle to reduce hand fatigue
- Tested according to IEC 60900
Product Information
- :
- Electronic
- :
- 225mm
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 02/03/26
Order now. Pay nothing until products are dispatched30 more will be available week commencing 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.14 (£34.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























