You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" (275mm) VDE Cable Cutter -
46674
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 46674
- Order Code:
- TL24497
- Also Known As:
- GTIN UPC EAN: 4010995466749
Product Overview
- Cutting without crushing of stranded copper and aluminum cables up to Ø 34 mm (300 mm² Cu / 380 mm² Al)
- One-handed and effortless cutting thanks to the 2-stage ratchet principle
- Cancel manually by emergency unlocking
- Space-saving and safe transport thanks to locking lever
- Kind to hands and muscles
- Safe operation up to 1,000 V AC
Product Information
- :
- 275mm
- :
- 34mm
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £136.65 (£163.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























