You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Alphanumeric OLED, 20 x 4, 5V, English, Euro, Japanese, 2.9 mm - 

WEH002004ALPP5N00000

WEH002004ALPP5N00000 - Alphanumeric OLED, 20 x 4, 5V, English, Euro, Japanese, 2.9 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WINSTAR WINSTAR
Manufacturer Part No:
WEH002004ALPP5N00000
Order Code:
SC15041
Product Range
-

Product Overview

The WEH002004ALPP5N00000 is a yellow 20x4 OLED display.
  • 20x4 Character OLED Display
  • Built-in Controller WS0010
  • 5V Power supply
  • 1/16 duty cycle
  • Interface: 6800
  • Module dimension: 98x60x10mm
  • Active area: 70.16x20.95mm
  • Pixel Size: 0.54x0.55mm
  • Dot pitch: 0.59x0.60mm
  • Character size: 2.9x4.75mm
  • Character pitch: 3.54x5.4mm

Product Information


:
20 x 4

:
-

:
5V

:
-

:
English, Euro, Japanese

:
2.9mm

:
-

:
-40°C

:
80°C

:
COB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£45.84 ( £55.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £45.84 (£55.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £40.74 (£48.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £36.67 (£44.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --