You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sync Keypad -
AC-KP
- Manufacturer:
- YALE YALE
- Manufacturer Part No:
- AC-KP
- Order Code:
- SR10700
- Product Range
- Yale - Sync
- Also Known As:
- GTIN UPC EAN: 5011802291225
Product Range Selector (Yale - Sync)
See all from this product rangeProduct Overview
- Allows you to extend your system to tailor it to your individual needs
- Can be used to arm, disarm or emergency trigger your alarm
- Disarming function is protected by the user's PIN code for use when entering the property
- More than one keypad can be used with the alarm system
- Works up to 200m away from the control panel
- Supplied with CR2032 battery
Product Information
- :
- Keypad
- :
- Yale - Sync
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.32 (£33.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























