You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Combination Keypad Steel High Security Safe -
YSEB/250/EB1
- Manufacturer:
- YALE YALE
- Manufacturer Part No:
- YSEB/250/EB1
- Order Code:
- SR11790
- Product Range
- Yale - Safes
- Also Known As:
- GTIN UPC EAN: 5052847107744
- Technical Datasheet:
- YSEB/250/EB1 Datasheet
Product Range Selector (Yale - Safes)
See all from this product rangeProduct Overview
- Open your safe with a four to eight digit PIN or mastercode through a clear LCD keypad for quick access to your safe or use the supplied mechanical key instead
- This safe features a laser cut door for protection against attacks, two anti-saw bolts and a anti-pick lock mechanical over-ride for total peace of mind
- The internal light gives you clear visibility of your valuables and the internal hooks makes convenient for keeping your things organised and clearly displayed
- Your safe will lockdown automatically for one minute after three incorrect codes, you can rest assured no unwanted visitors will access your precious items
- 4mm Steel door, 2mm steel walls
- 9V Battery back-up
- PIN code access
- Anti-laser cut doors to protect from attack
- Anti-Saw
- £1,000 Cash rating, £10,000 valuables rating
- Exterior Dimensions (HxWxD): 250mm x 350mm x 300mm
- Interior Dimensions (HxWxD): 242mm x 345mm x 245mm
- Net Weight: 12.1KG
- Volume: 20.5L
Contents
Safe, Emergeny Key, 4x AA Batteries, Pack of Fixings Bolts for Securing the Safe to Wall or Floor, User Manual & Fitting Instructions
Product Information
- :
- Yale - Safes
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £107.50 (£129.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.