You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Combination Keypad Steel Maximum Security Safe - 

YSEM/250/EG1

YSEM/250/EG1 - Digital Combination Keypad Steel Maximum Security Safe
YSEM/250/EG1 - Digital Combination Keypad Steel Maximum Security Safe
YSEM/250/EG1 - Digital Combination Keypad Steel Maximum Security Safe

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YALE YALE
Manufacturer Part No:
YSEM/250/EG1
Order Code:
SR11791
Product Range
Yale - Safes
Also Known As:
GTIN UPC EAN: 5052847107690
Technical Datasheet:
YSEM/250/EG1   Datasheet
See all Technical Docs

Product Range Selector (Yale - Safes)

See all from this product range

Product Overview

At Yale, we pride ourselves on protecting the things that matter to you the most, Choose from our brand new range of maximum security motorised safes and you can be sure that your important belongings will stay safe and secure, whether they are stored at home or in your office or place of work. Lock up your sentimental, high value or confidential items in this high-quality steel unit with 100,000+ pin combinations to choose from and internal hanging hooks and light for your convenience. Featuring a laser-cut door and anti-drill plates for optimum protection against attack and a one minute lockdown function activated by 3 incorrect pin attempts, if unwanted visitors do try to access your valuables you can confident that your Yale YSM safe will prove a formidable deterrent. If you forget your pin code and need emergency access you can use the mechanical override in the form of the double bitted key included with each safe.With a range of options all built with your security and satisfaction in mind, whether it’s your camera to capture those special moments, your money for the next big holiday or a sentimental belonging, we have the right safe for you. You value it, Yale protects it.
  • Motorised locking mechanism with two anti-saw locking bolts (20mm)
  • Maximum security mechanical over-ride lock that includes 1 double bitted key
  • You have the option to use a 9V battery to gain emergency access to your safe (9V battery not included)
  • Automatic door opening mechanism
  • Internal hooks and shelf
  • Anti-drill plate and laser-cut door for maximum security protection against the use of tools to open the safe
  • Lockdown for one minute after three incorrect attempts
  • Clear LCD keypad display with pin code access
  • Internal light for contents to be easily seen
  • Exterior Dimensions (HxWxD): 250mm x 350mm x 300mm
  • Interior Dimensions (HxWxD): 240mm x 337mm x 230mm
  • Net weight: 15.7kg
  • Volume: 18.6L

Contents

Safe, Emergeny Key, 4x AA Batteries, Pack of Fixings Bolts for Securing the Safe to Wall or Floor, User Manual & Fitting Instructions

Product Information


:
Yale - Safes

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5052847107690

7 In stock Need more?

???PF_PDP_RSP_SUP???

£140.83 ( £169.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £140.83 (£169.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --