You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L550c Multi-Scanner Wire & Stud Detector / Finder -
L550C
- Manufacturer:
- ZIRCON ZIRCON
- Manufacturer Part No:
- L550C
- Order Code:
- TL23937
- Product Range
- Zircon - Stud Detectors
- Also Known As:
- GTIN UPC EAN: 4218668721007
- Technical Datasheet:
- L550C Datasheet
Product Range Selector (Zircon - Stud Detectors)
See all from this product rangeProduct Overview
- StudScan mode locates the centre, edges, and direction of wood or metal studs up to 19mm deep
- DeepScan mode doubles the scanning depth to 38mm deep
- WireWarning Detection indicates the presence of live, unshielded AC electrical wiring up to 50mm deep
- Metal Scan mode locates non-ferrous metal, such as copper pipe, up to 38mm deep, and ferrous metal, such as rebar, up to 75mm deep
- AC Scan mode locates live, unshielded AC electrical wiring up to 50mm deep
- ACT™ (Auto Correcting Technology) automatically corrects common errors, such as when scanning begins over a stud
- ColorTrip display indicates the direction and edge of the stud and illuminates when the centre of the stud is detected
- Low Battery Indicator for optimum performance
- Signal Strength Indicator helps to distinguish between shallow and deep targets
- SpotLite Pointer shines an arrow-shaped light on the wall to clearly indicate the centre of the stud
- “V” marker groove for more accurate marking of target location
- Rubber handle for non-slip grip
- 9V Battery required (not supplied)
Product Information
- :
- Metal, Power, Stud
- :
- 75mm
- :
- 196mm
- :
- 84mm
- :
- 43mm
- :
- 218g
- :
- Zircon - Stud Detectors
Technical Documents (2)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £92.50 (£111.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























