You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Leak Alert Electronic Water Detector -
LA
- Manufacturer:
- ZIRCON ZIRCON
- Manufacturer Part No:
- LA
- Order Code:
- TL23939
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4218662141016
- Technical Datasheet:
- LA Datasheet
Product Overview
- Place it anywhere the potential for flooding or leaking exists
- Loud alarm (85 dB) sounds with direct water contact
- Floats and signals for up to 72 hours
- Fully automatic operation — no wiring required
- Low battery indicator for optimum safety and performance
Product Information
- :
- Water
- :
- -
- :
- 35mm
- :
- 61mm
- :
- 109mm
- :
- 69g
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.78 (£16.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























