You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MT7 MetalliScanner Metal Finding Scanner / Detector -
MT7
- Manufacturer:
- ZIRCON ZIRCON
- Manufacturer Part No:
- MT7
- Order Code:
- TL23940
- Product Range
- Zircon - Stud Detectors
- Also Known As:
- GTIN UPC EAN: 4218668956003
- Technical Datasheet:
- MT7 Datasheet
Product Range Selector (Zircon - Stud Detectors)
See all from this product rangeProduct Overview
- The MT 7 helps map the grid to avoid any metal, such as rebar, through any non-metallic construction material, including concrete, tile and marble
- Locate & reinforce rebar in masonry, measuring subsurface nail spacing in roofing for compliance with building codes, and even detecting nails/tacks in studs
- Features two scanning modes: Normal Scan, DeepScan. Locates and determines the approximate depth of 13mm rebar and copper pipe up to 15cm deep
- Position accuracy to within ± 13mm for #4 rebar or 13mm copper pipe
- Automatically differentiates between magnetic metal (such as rebar) and non-magnetic metal (such as copper pipe)
- Backlit display and audio tone clearly indicate location of target
- Pivoting handle attachment for extended and overhead reach
- Rubberised handle and built-in lanyard loop
- Includes protective carrying case
- Requires 9V battery (not included)
Product Information
- :
- Metal
- :
- 152mm
- :
- 246mm
- :
- 107mm
- :
- 51mm
- :
- 308g
- :
- Zircon - Stud Detectors
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £169.94 (£203.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























