You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32 Bit Audio Float Field Recorder -
F8N-PRO UK
Product Overview
- 32-bit float recording technology
- 8 Channel 10-track field audio recorder/mixer
- 8 Separate inputs with lockable Neutrik XLR/TRS combo jacks
- High-quality microphone preamps with up to 75 dB gain and less than -127 dBu
- Switchable XLR and TRS inputs with +4 dB and mic/line switching
- Accurate timecode input and output (0.2 ppm on and up to 0.2 ppm off) via conventional BNC connectors; drop-frame/non-drop formats with Jam Sync
- 3x Types power supply options: 8x type AA batteries, external DC battery Hirose connector or 12V power supply (type AA batteries and DC battery not included)
- High-pass filter, phase inversion and centre/side decoder
- Input delay up to 30ms per channel / output delay up to 10 frames per output
- Two balanced mini-XLR main outputs (TA3) and stereophonic sub outs as 3.5 mm minijacks
- Separate headphone output (100mW) with volume control on the front panel
- Backlit 2.4" full-colour LCD with monochrome mode
- Separate PFL display with visible trim settings
- Two SD/SDHC/SDXC card slots for media up to 1TB each
- Recording in BWF-compliant WAV format
- Support for extended meta data (BWF and iXML); creation time, date, project, scene number etc.
- Operation as USB audio interface with 8 inputs / 4 outputs
- Free ZOOM F8 Control app for iOS for wireless remote control, file naming and metadata entry
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £665.83 (£799.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























