You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32 Bit Four Track Recorder - 

H4ESSENTIAL

H4ESSENTIAL - 32 Bit Four Track Recorder
H4ESSENTIAL - 32 Bit Four Track Recorder
H4ESSENTIAL - 32 Bit Four Track Recorder
H4ESSENTIAL - 32 Bit Four Track Recorder
H4ESSENTIAL - 32 Bit Four Track Recorder
H4ESSENTIAL - 32 Bit Four Track Recorder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZOOM ZOOM
Manufacturer Part No:
H4ESSENTIAL
Order Code:
DP38073
Product Range
32 Bit Float Recorder - H Essential Series
Also Known As:
GTIN UPC EAN: 4515260029389

Product Range Selector (32 Bit Float Recorder - H Essential Series)

See all from this product range

Product Overview

The H4ESSENTIAL is a 32 Bit Four Track Recorder with advanced X/Y mics and 2 XLR/TRS inputs, creators have more ways to record their music, podcasts, and audio-for-video. The 32-bit float recording, you never have to adjust levels. The H4essential captures every nuance of your sound ensuring high-quality, clip-free audio in every take. The Essential Series was designed with Accessibility for the blind and visually impaired. Navigate the menu with audible descriptions through the built-in speaker or headphones. Creators can choose English, Spanish, French, Japanese, German, Italian or Chinese. The 2 XLR/TRS combo inputs feature Zoom’s ultra-clean preamps that supports phantom power and +4dBu professional line level input. The onboard X/Y microphones can capture sound up to a thunderous 130 dB SPL, equivalent to a rock concert. Stream in 32-bit float while simultaneously recording to an SD card. When connected to a PC, Mac, iOS, or Android device using the USB-C Port, the H4essential can be used as a 4-in/2-out audio interface. Use the built-in mixer to easily adjust each track’s audio level. It also has a waveform display so you can see your audio as it records.
  • 2 XLR / TRS inputs and the stereo X/Y microphones it's easy to record live shows, rehearsals, and songs
  • The XLR inputs can be used to capture on-set dialogue and audio for sound design. The onboard X/Y microphones are perfect for recording ambience
  • XLR inputs with external mics for one-on-one conversations and the X/Y mics for interviews on-the-go
  • Use the BTA-1* Bluetooth Adapter to pair with your iOS device to remotely hit record, adjust your mix, view your waveforms, and change settings (not included)
  • Soft Touch Controls: Recording and rotary controls have been designed to allow for quiet operation
  • Built-In Speaker: You can use the built-in speaker to listen to your recordings for quick reference
  • In And Out: Use the 3.5mm line output for headphones or to connect to a camera. The H4essential also features a 3.5mm mic/line input.
  • Vivid full-colour LCD screen makes it easy to navigate through the H4essential’s menu and functions
  • Built-in mic: 90º XY stereo format
  • Directionality: Unidirectional
  • Sensitivity: –43 dB/1 Pa at 1kHz
  • Maximum sound pressure input: 130 dB SPL
  • XLR/TRS Connectors
  • XLR/TRS combo jacks x2 (XLR:2 HOT TRS:TIP HOT)
  • Input impedance:
  • XLR: 3 kΩ or more
  • TRS: 3 kΩ or more
  • Maximum input level
  • XLR:+4 dBu
  • TRS : +24 dBu
  • Phantom power: +48V, Channel total 10 mA or less
  • Equivalent input noise -120 dBu or less(IHF-A) @150 Ω input
  • Recording media
  • 4GB to 32GB cards compatible with the microSDHC specification
  • 64GB to 1TB cards compatible with the microSDXC specification

Product Information


:
32 Bit Float Recorder - H Essential Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 4515260029389

16 In stock Need more?

???PF_PDP_RSP_SUP???

£132.50 ( £159.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £132.50 (£159.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --