You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32 Bit Six Track Recorder - 

H6ESSENTIAL

H6ESSENTIAL - 32 Bit Six Track Recorder
H6ESSENTIAL - 32 Bit Six Track Recorder
H6ESSENTIAL - 32 Bit Six Track Recorder
H6ESSENTIAL - 32 Bit Six Track Recorder
H6ESSENTIAL - 32 Bit Six Track Recorder
H6ESSENTIAL - 32 Bit Six Track Recorder
H6ESSENTIAL - 32 Bit Six Track Recorder
H6ESSENTIAL - 32 Bit Six Track Recorder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZOOM ZOOM
Manufacturer Part No:
H6ESSENTIAL
Order Code:
DP38074
Product Range
Zoom - H6 Series
Also Known As:
GTIN UPC EAN: 4515260029204

Product Range Selector (Zoom - H6 Series)

See all from this product range

Product Overview

The most robust handheld recorder, the H6essential is a recording powerhouse. With 6 Tracks of 32 Bit float recording, the H6essential provides unprecedented quality and unmatched versatility. 32 Bit float and dual AD converters the H6essential captures huge dynamic range. This gives creators the ability to record perfect audio, clip-free every time. It''s designed with Accessibility for the blind and visually impaired. Navigate the menu with audible descriptions through the built-in speaker or headphones. Creators can choose English, Spanish, French, Japanese, German, Italian or Chinese. The 4 XLR/TRS combo inputs feature ultra-clean Zoom preamps, and the included X/Y microphones can capture up to a booming 135 dB SPL, equivalent to a jet taking off. The H6essential’s 3.0 capsule system has been updated to support 32-bit float and gives creators more options to use the right mic for their recording. Use the USB-C port to connect to PC, Mac, iOS, and Android device to use the H6essential as a 32-bit float interface while simultaneously recording all 6 tracks to an SD card. The H6essential is a portable studio. Mic up to 4 instruments using the XLR inputs and use the X/Y microphones to capture the full ensemble in beautiful stereo. 32-bit float recording gives filmmakers confidence with every take. The interchangeable capsules, 4 XLR inputs and wireless timecode make the H6essential invaluable on any set.
  • 4x XLR inputs. For two additional XLR inputs, connect the optional EXH-6e capsule
  • A waveform display so you can see your audio as it records
  • For full control of your mix, hit the ‘Mixer’ button and quickly adjust your levels
  • Use the BTA-1* Bluetooth Adapter to pair with your iOS device to remotely hit record, adjust your mix, view your waveforms, and change settings (not included)
  • Recording and rotary controls have been meticulously designed to allow for silent operation
  • Use the improved onboard speaker to listen to your recordings for quick reference
  • Full colour LCD screen provides you with a more vivid view as you record and navigate the menu
  • Adds 2 quality microphones in a X/Y stereo arrangement. This arrangement is most sensitive to audio directly in front while also capturing a clean stereo image
  • SSH-6e Stereo Shotgun Capsule
  • A super-directional microphone to pick up sound in the center, as well as a bidirectional side mic to pick up sounds from the left and right
  • The mid-side stereo image is adjustable from mono to ultra wide stereo pickup.
  • You can capture dialogue with the center mic, then mix in the desired amount of environmental sound captured by the side mic.
  • EXH-6e Input Capsule
  • Need more inputs, simply plug in the EXH-6e dual XLR/TRS combo capsule, this allows you to connect 2 additional microphones, instruments, or line-level sources
  • Phantom power can be applied if you connect power to the USB-C port on the capsule
  • There is also a 3.5mm jack for line or mic level input with plug in power available for lavalier mics
  • Recording media
  • 4GB to 32GB cards compatible with the microSDHC specification
  • 64GB to 1TB cards compatible with the microSDXC specification
  • Supported Formats: WAV
  • 44.1/48/96kHz
  • 32 Bit float
  • BWF and iXML

Product Information


:
Zoom - H6 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4515260029204

1 In stock Need more?

???PF_PDP_RSP_SUP???

£224.16 ( £268.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £224.16 (£268.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --