You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Podcast Recorder - 

PODTRAK P2

New
PODTRAK P2 - Podcast Recorder
PODTRAK P2 - Podcast Recorder
PODTRAK P2 - Podcast Recorder
PODTRAK P2 - Podcast Recorder
PODTRAK P2 - Podcast Recorder
PODTRAK P2 - Podcast Recorder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZOOM ZOOM
Manufacturer Part No:
PODTRAK P2
Order Code:
DP38786
Product Range
-
Also Known As:
GTIN UPC EAN: 4515260029945

Product Overview

The P2 features two USB mic inputs and two headphone outputs, allowing you to record high-quality podcasts anywhere. It supports 4-track recording directly to microSD cards (up to 1TB), and includes AI-powered noise reduction, tone shaping, and dynamic control tools like EQ, de-essing, and compression. You can connect a phone or computer via USB for remote interviews, with mix-minus functionality to eliminate echo and feedback. The P2 also works as a 2-in/2-out USB audio interface, making it perfect for streaming or recording directly to a computer or mobile device. It's intuitive controls, audio notifications, and auto-save feature make it easy to use and reliable in any setting. Power options include 4 AA batteries (up to 4–5 hours), USB-C, or an AC adaptor.
  • 2 USB mic inputs + 2 headphone outputs
  • 4 Track recording (2 mics + stereo mix + remote guest)
  • AI noise reduction for clear voice capture
  • Tone shaping: EQ, de-essing, compressor
  • Mix-minus for echo-free remote interviews
  • USB audio interface (2-in / 2-out)
  • Records to microSDHC/SDXC cards (up to 1TB)
  • Auto-save every 10 seconds to prevent data loss
  • Audio alerts for battery, storage, and settings
  • Power: 4x AA batteries, USB-C, or AC adaptor (12W+)
  • Dimensions: 82mm x 116mm x 43mm
  • Weight: 226g

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4515260029945

5 In stock Need more?

???PF_PDP_RSP_SUP???

£58.32 ( £69.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £58.32 (£69.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --