You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4x4 USB Audio Interface XLR/TRS/Optical/Coax - 

U-44

U-44 - 4x4 USB Audio Interface XLR/TRS/Optical/Coax
U-44 - 4x4 USB Audio Interface XLR/TRS/Optical/Coax
U-44 - 4x4 USB Audio Interface XLR/TRS/Optical/Coax
U-44 - 4x4 USB Audio Interface XLR/TRS/Optical/Coax
U-44 - 4x4 USB Audio Interface XLR/TRS/Optical/Coax
U-44 - 4x4 USB Audio Interface XLR/TRS/Optical/Coax

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZOOM ZOOM
Manufacturer Part No:
U-44
Order Code:
DP36647
Product Range
ZOOM Audio Interfaces USB
Also Known As:
GTIN UPC EAN: 4515260016327

Product Range Selector (ZOOM Audio Interfaces USB)

See all from this product range

Product Overview

The U-44 is a compact, 4x4 audio interface that enables you to record and perform wherever you are. Small enough to fit in the palm of your hand, the U-44 comes equipped with the features you need to record 24-bit/96kHz audio anywhere. It can be used with PC, Mac, iPhone/iPad via USB, or as a standalone AD/DA converter and mic preamp. The U-44 features a full array of inputs and outputs so you will always be prepared for any recording or live performance. 2x Combo inputs with independent gain knobs and multicolour level indicators provide flexibility for connecting mics, keyboards, and mixers. Multiple output options allow you to connect DJ mixers, speakers, and more. Bundled with Ableton Live Lite, the U-44 has everything the modern music creator needs. This integrated software lets you record tracks quickly and intuitively, enhancing them with studio-quality EQ, compression, reverb, delay, chorus, filter, and more.
  • Inputs: 2x XLR/TRS combo with high performance mic preamp, 1x coax, 1x optical TosLink, 1x MIDI
  • Outputs: Main TRS L/R, 1x headphones TRS, 2x stereo RCA L/R, 1x MIDI
  • Recording and playback at resolutions up to 24-bit/96kHz
  • Standalone AD/DA conversion
  • Functions as 2 channel mic preamp with analog & digital outputs
  • Hi-Z support
  • Zero-latency direct monitoring
  • +48V phantom power for inputs 1 & 2
  • 4x Recording, 4x playback channels
  • Interface: USB2.0 B
  • Compatible with Zoom interchangeable input capsules via 10 pin connector
  • Power supply: MiniUSB bus power, 2x AA alkaline (4h operation) or NiMH rechargeable batteries
  • Includes download code for Ableton Live 9 Lite
  • System requirements: OSX 10.9.5 or later, Win7 SP1 or later
  • Dimensions (HxWxD): 199x93x43mm
  • Weight: 310g

Applications

Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Music, Education, Live Events

Contents

USB lead, Ableton Live Lite software download code

Footnotes

Operation is not guaranteed when used with USB hubs or expansion cards. Connection of iPhone/iPad requires 2x AA batteries or optional AC adaptor for power, plus an Apple iPad Camera Connection Kit or Lightning-to-USB camera adaptor.

Product Information


:
ZOOM Audio Interfaces USB

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4515260016327

No Longer Manufactured

£49.16 ( £58.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £49.16 (£58.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --