You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mono Vocal Processor with FX & AUX -
V3
Product Overview
- 16x Creative voice effects plus compression, reverb, delay and enhancer (all on fast buttons)
- Add up to 2x voices to create harmonies
- Independent compression, reverb and delay controls
- +48V phantom power for condenser microphones
- USB2.0 2x2 audio interface capable of recording up to 16/24/32-bit, 44.1kHz
- Auxiliary input 3.5mm jack
- Power supply: USB bus power, 4x AA alkaline (supplied), AC adaptor
- Headphones TS output
- Master output: 2x TS jack
- Frequency response: 20Hz to 20kHz
- XLR mic input
- Dimensions (HxWxD): 50x190x150mm
- Weight: 0.6kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Music, Education, Live Events
Contents
V3 Vocal Processor, 4x AA batteries
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £153.33 (£184.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























