You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Broadcast Supercardioid Dynamic Microphone Pack with Headphones - 

ZDM-1PMP

ZDM-1PMP - Broadcast Supercardioid Dynamic Microphone Pack with Headphones
ZDM-1PMP - Broadcast Supercardioid Dynamic Microphone Pack with Headphones
ZDM-1PMP - Broadcast Supercardioid Dynamic Microphone Pack with Headphones
ZDM-1PMP - Broadcast Supercardioid Dynamic Microphone Pack with Headphones
ZDM-1PMP - Broadcast Supercardioid Dynamic Microphone Pack with Headphones
ZDM-1PMP - Broadcast Supercardioid Dynamic Microphone Pack with Headphones

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZOOM ZOOM
Manufacturer Part No:
ZDM-1PMP
Order Code:
MP35659
Product Range
-
Also Known As:
GTIN UPC EAN: 4515260023783

Product Overview

The ZDM-1 Podcast Mic Pack includes a broadcast style dynamic mic, professional closed-back headphones, an adjustable tabletop mic stand, windscreen and 2m mic lead. The ZDM-1 captures your voice with smooth broadcast character. With its high SPL handling and an internal shockmount, you will always be heard loud and clear. ZHP-1 headphones deliver detailed, full range sound with a closed-back design that ensures excellent isolation. The self-adjusting headband provides a comfortable fit. The adjustable TPS-4 tripod is fantastic at your desk or on the go. The pack also includes a 2m XLR microphone lead, headphones lead and the mic windscreen.
  • Delivers a warm and rich broadcast sound
  • Supercardioid polar pattern, high gain before feedback
  • High SPL capability 135dB
  • The shock mount within the ZDM-1 also greatly reduces stage noise, mechanical and environmental vibrations, hum-bucking mic coil
  • All-metal construction makes it very robust
  • Output impedance: 200Ω
  • Dynamic, closed-back headphones with Ø40 mm high resolution drivers
  • High noise attenuation
  • Rotating ear pad for convenient single-ear monitoring
  • Everything you need to capture broadcast quality sound with your Zoom Recorder
  • The compact and sturdy TPS-4 Tabletop Tripod makes setup easy anywhere
  • Custom windscreen for ZDM-1 delivers clean recordings every time
  • Included 2m XLR microphone lead
  • Dimensions (HxWxD): 150x54x54mm (mic)
  • Weight: 0.4kg (mic), 220g (HP)

Applications

Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Music, Education, Live Events

Contents

ZDM-1 mic, ZHP-1 headphones, ZTPS-4 tripod, mic windscreen, 2m XLR lead, 2m headphones lead

Product Information


:
Super Cardioid

:
200ohm

:
50Hz

:
18kHz

:
-54 dBV/Pa

:
XLR

:
2m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4515260023783

1 In stock Need more?

???PF_PDP_RSP_SUP???

£87.80 ( £105.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £87.80 (£105.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --