Bench Magnifiers

: 30 Products Found
Filter Layout:
0 Filter(s) Selected
30 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Min/Max Magnifier Type
Min/Max Arm Length
Min/Max For Use With
Min/Max Magnification
Min/Max Product Range
Min/Max Plug Type
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

 
Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
Magnifier Type Arm Length For Use With Magnification Product Range Plug Type
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
PELL0085
PELL0085 - 15W LED Magnifier Lamp, 967lm, 6500K

LA08685

15W LED Magnifier Lamp, 967lm, 6500K

PRO ELEC

Workbench magnifier lamp with a round, glass lens and versatile, swivel head. • 80x LEDs • 967 Lumens with 6,500K (daylight white) LED colour temperature • 5" Diameter lens with 5 dioptre magnification • Lens cover • Table clamp for mounting

You previously purchased this product. View in Order History

Each

1+ £30.63 (£36.76) 3+ £26.86 (£32.23) 5+ £24.71 (£29.65)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Bench Magnifier - Desks, Workbenches - - UK Type G
PEL00796
PEL00796 - 4

LA05796

4" LED Desk Magnifier Lamp, 30 LEDs

PRO ELEC

A mains powered LED desk magnifying lamp designed to enhance and illuminate. Suitable for intricate hobbies and other related activities. • Round glass lens with versatile swivel head • On/off switch • 30x cool white LEDs • Lumens: 455 • Colour temperature...

You previously purchased this product. View in Order History

Each

1+ £19.20 (£23.04) 3+ £18.26 (£21.91)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Bench Magnifier 160mm - 1.75x - UK Type G
VTMG5
VTMG5 - 3x Flexible Gooseneck Magnifier

PY31105

3x Flexible Gooseneck Magnifier

VELLEMAN

• Ideal for hands-free operation • Dioptre: 3x • Arm Length: 510mm

You previously purchased this product. View in Order History

Each

1+ £10.07 (£12.08) 5+ £9.29 (£11.15)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Bench Magnifier 510mm Inspection, Hobbyists 3x - -
1145BLK
1145BLK - Magnifier Lamp, Black

LH02202

Magnifier Lamp, Black

LIFEMAX

• Adjustable arm always get the light and magnification at the correct angle • Lens material: glass • Lens size: 4" • Large 3 dioptre magnifying area and small 12 dioptre magnifying lens • Mains Voltage: 220V - 240V • Light source: 12W circular fluorescen...

You previously purchased this product. View in Order History

Each

1+ £32.83 (£39.40) 3+ £32.12 (£38.54)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Bench Magnifier - - - - -
PEL00797
PEL00797 - 5

LA05797

5" LED Magnifier Lamp, 60 LEDs

PRO ELEC

Work with confidence at home or in the workshop with this Pro-Elec 5" LED Magnifying Lamp, 60 LEDs. The powerful 1.75x magnification lens allows you to work on small parts with precision; read any finely printed text; and look at intricate details of obje...

You previously purchased this product. View in Order History

Each

1+ £32.93 (£39.52) 3+ £31.27 (£37.52)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Bench Magnifier - - 1.75x Magnifier Lamp UK Type G
LC8093LED/EUK
LC8093LED/EUK - LED Bench Magnifier Lamp

LA05624

LED Bench Magnifier Lamp

LIGHTCRAFT

• 30 White LED bulbs, only 2W in total • Energy efficient • Bulbs never need replacing • Shadow free, cool light • Quality 100mm (4”) glass lens 3 dioptre (1.75 x magnification) • Built-in close up lens 12 dioptre ( 4 x magnification) • Height: 375mm • Ca...

You previously purchased this product. View in Order History

Each

1+ £45.30 (£54.36) 5+ £44.64 (£53.57)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Bench/Desktop - Lighting up Larger Work Spaces 1.75x and 4x - UK Type G
DN1200
DN1200 - Bench Magnifier Lamp

LA06134

Bench Magnifier Lamp

DAYLIGHT

• Ideal to see and work on projects where detail is key • 2 brightness levels and a 12.7cm (5”) diameter • The adjustable spring arm will allow you to position the magnifier exactly where you need it • Magnification: 3 Diopter (1.75x) • Lens size: 12.7cm ...

You previously purchased this product. View in Order History

Each

1+ £67.50 (£81.00) 3+ £65.94 (£79.13)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Bench/Desktop 110cm Inspection 1.75x MAG Lamp S UK Type G
D25110
D25110 - Omega 5 Clamp On LED Magnifier Lamp

LA06114

Omega 5 Clamp On LED Magnifier Lamp

DAYLIGHT

• Modern, ergonomically designed magnifying lamp • 42 Premium daylight LEDs • 2 Brightness levels • Heavy duty arm with reinforced joints • Free-motion arm and head joint with nut - holds in any position • Supplied with 2 lenses

You previously purchased this product. View in Order History

Each

1+ £137.50 (£165.00) 3+ £132.50 (£159.00)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Bench/Desktop 115cm Inspection 1.75x, 2.25x Omega 5 UK Type G
LC8066LED
LC8066LED - Long Reach LED Magnifier Lamp, 3 Dioptres, 6400K

LA08045

Long Reach LED Magnifier Lamp, 3 Dioptres, 6400K

LIGHTCRAFT

Energy efficient LED lamp with interchangeable lens offering complete versatility for workshop, office or home. • Flexible, long reach articulated arm for accurate positioning with no drift • Sturdy joints and covered arm for secure, steady lighting and ea...

You previously purchased this product. View in Order History

Each

1+ £79.29 (£95.15) 3+ £77.52 (£93.02)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Bench/Desktop - Close-Up Intricate Works 3 Dioptre LightCraft - LED Magnifier Lamps EU, UK
PELL0086
PELL0086 - 10W LED Magnifier Lamp, 560lm, 6500K

LA08686

10W LED Magnifier Lamp, 560lm, 6500K

PRO ELEC

Workbench magnifier lamp with a round, glass lens and versatile, swivel head. • 15x LEDs • 560 Lumens with 6,500K (daylight white) LED colour temperature • 4" Diameter lens with 3 + 12 dioptre magnification • Lens cover

You previously purchased this product. View in Order History

Each

1+ £22.19 (£26.63) 3+ £19.42 (£23.30)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Bench Magnifier - Desks, Workbenches 3 Dioptre, 12 Dioptre - UK Type G
PELL0054
PELL0054 - 4

LA08666

4" 2-in-1 LED Desk Magnifier Lamp

PRO ELEC

The Pro Elec PEL0054 2-in-1 LED Magnifier Lamp features a 95mm lens with 1.75x magnification and LED lighting for bright illumination. Its flexible arm allows for easy adjustments, making it ideal for detailed tasks like reading or crafting. • Round glass ...

You previously purchased this product. View in Order History

Each

1+ £15.95 (£19.14) 3+ £15.10 (£18.12)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Bench Magnifier 340mm - 1.75x - UK Type G
LC8076LED
LC8076LED - Slimline LED Magnifier Lamp, 3 Dioptres, 6300K

LA08055

Slimline LED Magnifier Lamp, 3 Dioptres, 6300K

LIGHTCRAFT

Round, 14.5W LED daylight lamp with glass lens and slide lens cap. Longer covered arms with sturdy joints for extra flexibility and positioning. • Ideal for close-up intricate work • 48x LEDs producing 6,300K shadow-free light with low heat emission • 125m...

You previously purchased this product. View in Order History

Each

1+ £56.06 (£67.27) 3+ £54.04 (£64.85)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Bench/Desktop - Close-Up Intricate Works 3 Dioptre LightCraft - LED Magnifier Lamps EU, UK
LC9090LED
LC9090LED - Long Reach LED Magnifier Lamp with Dual Dimming, 3 & 5 Dioptres, 6400K

LA08049

Long Reach LED Magnifier Lamp with Dual Dimming, 3 & 5 Dioptres, 6400K

LIGHTCRAFT

Energy efficient LED lamp with two interchangeable lenses and dual dimmer function offering complete versatility for workshop, office or home. • Flexible, long reach articulated arm for accurate positioning with no drift • Sturdy joints and covered arm for...

You previously purchased this product. View in Order History

Each

1+ £94.44 (£113.33) 3+ £90.40 (£108.48)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Bench/Desktop 1.25m Close-Up Intricate Works 3 Dioptre, 5 Dioptre LightCraft - LED Magnifier Lamps EU, UK
LC8079LED
LC8079LED - Rectangular LED Magnifier Lamp, 3 Dioptres, 6300K

LA08056

Rectangular LED Magnifier Lamp, 3 Dioptres, 6300K

LIGHTCRAFT

Robust, 17.5W LED daylight lamp with a wide glass lens for close-up and intricate work. Includes Pro-Joints for professional and hobby use. • 62x LEDs producing 6300K shadow-free light with low heat emission • 190x160mm (7.5x6.2") Lens @ 3 dioptres (1.75x ...

You previously purchased this product. View in Order History

Each

1+ £89.39 (£107.27) 3+ £87.62 (£105.14)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Bench/Desktop - Hobbies, Professional, Close-Up Intricate Work 3 Dioptre LightCraft - LED Magnifier Lamps EU, UK
LC8082LED
LC8082LED - Compact Flexi LED Magnifier Lamp, 3 Dioptres, 6300K

LA08052

Compact Flexi LED Magnifier Lamp, 3 Dioptres, 6300K

LIGHTCRAFT

Daylight LED lamp with glass magnifier lens and flexible neck, ideal for close-up, intricate work. • 6,300K shadow-free light with low heat emission • Ergonomic design with table base and lens cap • 100mm (4") Lens @ 3 dioptres (1.75x magnification) • Suit...

You previously purchased this product. View in Order History

Each

1+ £28.79 (£34.55) 3+ £27.02 (£32.42)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Bench/Desktop - Close-Up Intricate Works 3 Dioptre LightCraft - LED Magnifier Lamps UK Type G
LC8085USB
LC8085USB - Flexible LED USB Magnifier Lamp, 3 Dioptres, 6100K

LA08044

Flexible LED USB Magnifier Lamp, 3 Dioptres, 6100K

LIGHTCRAFT

USB lamp with three light settings, glass magnifier lens and flexible neck. This lightweight LED magnifier lamp provides portable cool, shadow-free light and magnification. • 24x LEDs producing 3,000-6,100K light with 90 CRI for improved colour rendering •...

You previously purchased this product. View in Order History

Each

1+ £27.02 (£32.42) 3+ £26.01 (£31.21)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Bench/Desktop - Reading, Craft, Hobbies 3 Dioptre - USB
LC8064LED
LC8064LED - LED Magnifier Lamp, 3 Dioptres, 6400K

LA08046

LED Magnifier Lamp, 3 Dioptres, 6400K

LIGHTCRAFT

Energy efficient LED daylight lamp with high quality magnifying lens, ideal for close-up intricate tasks. Flexible long reach articulated arm for accurate positioning with no drift. • Sturdy joints and covered arm for secure, steady lighting and easy posit...

You previously purchased this product. View in Order History

Each

1+ £65.15 (£78.18) 3+ £62.62 (£75.14)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Bench/Desktop - Close-Up Intricate Works 1.75x LightCraft - LED Magnifier Lamps EU, UK
DT000091
DT000091 - 10W LED Table Magnifier Lamp, White

LA09896

10W LED Table Magnifier Lamp, White

DURATOOL

The DT000091 from Duratool is a magnifying lamp. Ideal for engineers to view micro components or PCB or medical person or beautician to light or magnify. Supplied with electronic ballast. • Bright and stable light, no flash feeling and does not harm eyesig...

You previously purchased this product. View in Order History

Each

1+ £16.44 (£19.73) 5+ £15.82 (£18.98)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Bench/Desktop - Close-Up Precision And Inspection Work - - UK Type G
DT000073
DT000073 - 15W LED Magnifier Lamp, White

LA09892

15W LED Magnifier Lamp, White

DURATOOL

The DT000073 from Duratool is a magnifying lamp. Lamp has 5inch lens made of glass with table clamp. • Voltage range from 220-240V • 15w power • 80pcs LED light source • Dioptre is 3D • Supplied with electronic ballast • Supplied with UK Plug • Duratool pr...

You previously purchased this product. View in Order History

Each

1+ £33.29 (£39.95) 3+ £30.52 (£36.62)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Bench/Desktop - Close-Up Precision And Inspection Work 3 Dioptre Magnifying Lamps UK Type G
N4237
N4237 - Chameleon Desk Magnifier, 8 Dioptres, White

LA10009

Chameleon Desk Magnifier, 8 Dioptres, White

NATIVE LIGHTING

The chameleon desk magnifier is a sturdy desk lamp with a flexible goose neck. It features a modern design that has 3X magnification, making it ideal for crafters, mobile beauty, reading and users with low levels of vision. This lamp is ideal for working w...

You previously purchased this product. View in Order History

Each

1+ £44.75 (£53.70) 5+ £41.66 (£49.99)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Bench/Desktop 520mm Mobile Beauty and Crafts Sectors 3x - UK Type G
N4234
N4234 - Chameleon Magnifier Lamp, 3 Dioptres, White

LA10008

Chameleon Magnifier Lamp, 3 Dioptres, White

NATIVE LIGHTING

The white chameleon magnifying lamp has 1.75X magnification (3 diopter) in a 7” glass lens. This lamp has 3 different colour temperatures ranging from 2700K, 4000K, 5500K and each colour temperature also has three brightness levels ensuring the user always...

You previously purchased this product. View in Order History

Each

1+ £144.00 (£172.80) 5+ £134.07 (£160.88)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Bench/Desktop 1.2m Electronics, Beauty, Crafting, Model Making, Sewing and Embroidery Industries 1.75x - EU, UK
DT000090
DT000090 - 15W LED Magnifier Lamp, Black

LA09895

15W LED Magnifier Lamp, Black

DURATOOL

The DT000090 from Duratool is a magnifying lamp. Ideal for engineers to view micro components or PCB or medical person or beautician to light or magnify. • Bright and stable light, no flash feeling and does not harm eyesight • Integration of magnifying and...

You previously purchased this product. View in Order History

Each

1+ £27.58 (£33.10) 3+ £26.54 (£31.85)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Bench/Desktop - Close-Up Precision And Inspection Work 5 Dioptre - UK Type G
N4231
N4231 - Chameleon Mini USB Lamp, Black

LA10023

Chameleon Mini USB Lamp, Black

NATIVE LIGHTING

The Chameleon Mini USB Magnifier is available in black and white. This lamp is used by people that like to sew, read, craft, work in electronics and the beauty industry. • Flexible arm • 3 Step dimmer technology • 3 Dioptre magnification lens • Colour temp...

You previously purchased this product. View in Order History

Each

1+ £86.03 (£103.24) 5+ £80.09 (£96.11)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Bench/Desktop 590mm Sew, Read, Craft, Work in Electronics and Beauty Industry 1.75x - USB
DT000074
DT000074 - 3W LED Bench Magnifier Lamp, White

LA09893

3W LED Bench Magnifier Lamp, White

DURATOOL

The DT000074 from Duratool is a magnifying lamp. Lamp has 4inch lens made of glass with table base. • Voltage range from 220V to 240V • 10W Power • T4 11W energy saving compact fluorescent lamp/32pcs LED light source • Dioptre is 3D + 12D • Supplied with e...

You previously purchased this product. View in Order History

Each

1+ £16.39 (£19.67) 5+ £15.87 (£19.04)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Bench/Desktop - Close-Up Precision And Inspection Work 3 Dioptre, 12 Dioptre - UK Type G
DT000094
DT000094 - USB LED Magnifier Lamp, White

LA09898

USB LED Magnifier Lamp, White

DURATOOL

The DT000094 from Duratool is a magnifying lamp with micro USB. This lamp can be mounted on the table by its base or clamp. Includes a detachable USB cord. Micro USB interface is compatible with most mobile devices. With the USB cord, this magnifier can be...

You previously purchased this product. View in Order History

Each

1+ £14.31 (£17.17) 5+ £13.79 (£16.55)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Bench/Desktop - Close-Up Precision And Inspection Work 3 Dioptre, 12 Dioptre - Micro USB