You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Chameleon Desk Magnifier, 8 Dioptres, White - 

N4237

N4237 - Chameleon Desk Magnifier, 8 Dioptres, White
N4237 - Chameleon Desk Magnifier, 8 Dioptres, White
N4237 - Chameleon Desk Magnifier, 8 Dioptres, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N4237
Order Code:
LA10009
Product Range
-
Also Known As:
GTIN UPC EAN: 0793591856407
Technical Datasheet:
N4237   Datasheet
See all Technical Docs

Product Overview

The chameleon desk magnifier is a sturdy desk lamp with a flexible goose neck. It features a modern design that has 3X magnification, making it ideal for crafters, mobile beauty, reading and users with low levels of vision. This lamp is ideal for working with intricate detail. The bright LEDs clearly light up the area the lamp is shining on and features three touch sensitive buttons on the base which control the colour temperature of the lamp (2800K, 4000K and 6500K), as well as adjust the brightness of light that it emits. The magnifier which is situated between the LEDs on the circular head has a cover to protect the lens when not in use. The white colour desk magnifier lamp is supplied with a UK plug and is CE certified.
  • Flexible goose neck, enabling bright light and magnification to be shown where needed
  • 3X magnification of lamp which is surrounded by bright LEDs provides a high level of colour matching
  • Desk lamp has a three-step dimmer with three different levels of light temperature
  • Light diameter is 14cm (5.5inch), magnifier diameter is 8.3cm (3.25inch)
  • Height is 52cm (20.5inch), base diameter is 15cm (6inch)
  • Lumens is 490, magnification is 8D (3X)
  • Weight is 1.1Kg
  • Comes with a two year warranty

Product Information


:
Bench/Desktop

:
520mm

:
Mobile Beauty and Crafts Sectors

:
3x

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0793591856407

4 In stock Need more?

???PF_PDP_RSP_SUP???

£44.75 ( £53.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £44.75 (£53.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £41.66 (£49.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --