You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Magnifier Lamp, Black -
1145BLK
- Manufacturer:
- LIFEMAX LIFEMAX
- Manufacturer Part No:
- 1145BLK
- Order Code:
- LH02202
- Also Known As:
- GTIN UPC EAN: 4891463104086
Product Overview
- Adjustable arm always get the light and magnification at the correct angle
- Lens material: glass
- Lens size: 4"
- Large 3 dioptre magnifying area and small 12 dioptre magnifying lens
- Mains Voltage: 220V - 240V
- Light source: 12W circular fluorescent lamp
Product Information
- :
- Bench Magnifier
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.83 (£39.40) | ( ) |
3+ | £32.12 (£38.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.